AQA611VL | Panasonic
Solid state relay, 4-32 VDC, zero voltage switching, 75-250 VAC, 40 A, PCB mounting, AQA611VL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.3382 € *
Standard delivery time from the manufacturer is: 15 Weeks
Solid state relay, AQA611VL, Panasonic
Solid state relay, small screw terminal SSR.
Features
- Compact size
- With terminal cover for safety (output side only)
- Mounting pitch 47.5 mm
- Built in varistor for excellent surge absorption
Applications
- Business use: Cooking machine, vending machine, freezer, refrigerator
- Industrial use: Molding machine, temperature controlled bath, printing machine, packing machine
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 40 A | |
| Voltage | 75-250 VAC | |
| Control Voltage | 4-32 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |