AQ1AD2328J | Panasonic
Solid state relay, 3-28 VDC, 10-200 VDC, 1 A, PCB mounting, AQ1AD2328J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2284 € *
Standard delivery time from the manufacturer is: On Request
Solid state relay, AQ1AD2328J, Panasonic
Solid state relay, 1-Form-A, 200 V/1 A DC, Input 3-28 V, I/O=3,0 kV, 4-PIN SIL.
Features
- 10 A high-capacity realized for PC board terminal (with heat sink)
- VDE (EN60950-1) reinforced insulation compliant
- Superior anti-vibration and antishock characteristics
- Reduced noise generation
Applications
- Printing machines
- Packing machines
- Traffic signal control
- Terminal equipment of data processing
- Computer peripherals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 1 A | |
| Voltage | 10-200 VDC | |
| Control Voltage | 3-28 VDC | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |