AQ10A2ZT432J | Panasonic
Solid state relay, 4-32 VDC, zero voltage switching, 75-250 VAC, 10 A, AQ10A2ZT432J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6469 € *
Standard delivery time from the manufacturer is: 10 Weeks
Solid state relay, AQ10A2ZT432J, Panasonic
Solid state relay, 1-Form-A, 250 V/10 A AC, Zero-cross, Input 4-32 V, I/O=4,0kV, 4-PIN SIL.
Features
- 10 A high-capacity realized for PC board terminal (with heat sink)
- VDE (EN60950-1) reinforced insulation compliant
- Superior anti-vibration and antishock characteristics
- Reduced noise generation
Applications
- Printing machines
- Packing machines
- Traffic signal control
- Terminal equipment of data processing
- Computer peripherals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 10 A | |
| Voltage | 75-250 VAC | |
| Control Voltage | 4-32 VDC | |
| Switching Mode | zero voltage switching | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |