AM-1819CA | Panasonic
Solar Cell AM-1819CA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0694 € *
Standard delivery time from the manufacturer is: 1 Week
Sollar cell, AM-1819CA, Panasonic
Amorphous silicon solar cell is the cell where the reciprocal action between photons and silicon atoms occurs more frequently than in crystal silicon, allowing more light to be absorbed.
Features
- High sensitivity within visible light spectrum
- Copes easily with device’s required drive voltage
- Available for use under a variety of light sources
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solar cell | |
| Connection | wire connection | |
| Short Circuit Current | 7.5 µA | |
| Open Cicuit Voltage | 4.9 V | |
| Thickness | 1.1 mm | |
| Length | 31 mm | |
| Width | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |