AM-1417CA | Panasonic

Solar Cell AM-1417CA

Order No.: 75G1013
EAN: 4099879008589
MPN:
AM-1417CA
Series: AMORTON
AM-1417CA Panasonic Solar cells and Solar panels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9746 €

Sollar cell, AM-1417CA, Panasonic

Amorphous silicon solar cell is the cell where the reciprocal action between photons and silicon atoms occurs more frequently than in crystal silicon, allowing more light to be absorbed.

Features

  • High sensitivity within visible light spectrum
  • Copes easily with device’s required drive voltage
  • Available for use under a variety of light sources
Technical specifications
Filter Property Value
Version solar cell
Connection wire connection
Short Circuit Current 13.5 µA
Open Cicuit Voltage 2.4 V
Thickness 1.1 mm
Length 35 mm
Width 14 mm
Logistics
Property Value
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes