AVL32153AT | Panasonic
Subminiature snap-action switch, On-On, solder connection, short hinge lever, 0.59 N, 5 A/250 VAC, 30 VDC, IP40, AVL32153AT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.428 € *
Standard delivery time from the manufacturer is: 26 Weeks
Subminiature-Switch, AVL32153AT, PANASONIC
Subminiature-Switch, FS-T Long life, Solder terminal, Short hinge lever, 0,59 N, AgNi alloy, UL/CSA/VDE/SEMKO.
Features
- Excellent operating position accuracy
- Flux-resistant construction with integrally molded terminals
- Self-standing terminal structure with temporarily fix switch to PC Board
- Lever pivot position can be changed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | short hinge lever | |
| actuating force | 0.59 N | |
| Switching point | 12.1 mm ±0.9 mm | |
| Connection | solder connection | |
| Design | straight | |
| Breaking capacity | 5 A/250 VAC, 30 VDC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |