AV4504J | Panasonic
Superminiature snap-action switche, PCB connection, pin plunger, 0.98 N, 0.5 A/30 VDC, IP40, AV4504J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: 26 Weeks
Superminiature-Switch, AV4504J, PANASONIC
Superminiature-Switch, IP40, PC board right angle terminal, Pin plunger, 0,98 N, Silver contact.
Features
- Superminiature txpe, light-weight snap action switch
- Switches can be mounted close together in any directions
Applications
- Compact visual equipment
- Small-sized audio equipment
- Office automation equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Actuator | pin plunger | |
| actuating force | 0.98 N | |
| Switching point | 4.8 mm ±0.15 mm | |
| Connection | PCB connection | |
| Design | angled | |
| Breaking capacity | 0.5 A/30 VDC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |