AV4444J | Panasonic
Superminiature snap-action switche, On-On, PCB connection, roller hinge lever, 0.29 N, 0.5 A/30 VDC, IP40, AV4444J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 13 Weeks
Superminiature-Switch, AV4444J, PANASONIC
Superminiature-Switch, IP40, PC board straight terminal, Simulated roller lever, 0,29 N, Silver contact.
Features
- Superminiature txpe, light-weight snap action switch
- Switches can be mounted close together in any directions
Applications
- Compact visual equipment
- Small-sized audio equipment
- Office automation equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | roller hinge lever | |
| actuating force | 0.29 N | |
| Switching point | 6.1 mm ±0.7 mm | |
| Connection | PCB connection | |
| Design | straight | |
| Breaking capacity | 0.5 A/30 VDC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |