ASQM17B20 | Panasonic
Snap acting switche, solder connection, pin plunger, 1.2 N, 0.05 A/16 V, IP67, ASQM17B20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: On Request
Subminiature-Switch, ASQM17B20, Panasonic
Turquoise stroke mini switch, small size and long stroke sliding contact construction sealed switch for detection.
Features
- Highly effective sealing for resistance against adverse environments
- Contact force does not depend on the operation stroke
- High contact reliability to support low level switching loads
- Silent operation with sliding contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Actuator | pin plunger | |
| actuating force | 1.2 N | |
| Connection | solder connection | |
| Shell Material | metal | |
| Breaking capacity | 0.05 A/16 V | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |