ASQ10417J | Panasonic
Ultraminiature snap-action switche, On-On, solder connection, roller hinge lever, 1.7 N, 0.1 A/30 VDC, IP67, ASQ10417J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2844 € *
Standard delivery time from the manufacturer is: 22 Weeks
Ultraminiature-Switch, ASQ10417J, Panasonic
Ultraminiature-Switch, IP 67, 3mm mounting hole, Solder terminal type, SPDT, Leaf lever, 1,7N
Features
- For pin plunger type, it maintains a long stroke OT (Over Travel) with over 2.2 mm on the NO side and over 2.5 mm on the NC side.
- Since contact force does not depend on the operation stroke, the range of possible use over the entire stroke is greatly increased.
- High contact reliability to support low level switching loads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | roller hinge lever | |
| actuating force | 1.7 N | |
| Switching point | 9.3 mm ±0.5 mm | |
| Connection | solder connection | |
| Design | straight | |
| Breaking capacity | 0.1 A/30 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |