ASQ10228J | Panasonic
Ultraminiature snap-action switche, On-Off, stranded wires, roller hinge lever, 1.5 N, 0.1 A/30 VDC, IP67, ASQ10228J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9730 € *
Standard delivery time from the manufacturer is: 22 Weeks
Ultraminiature-Switch, ASQ10228J, Panasonic
Ultraminiature-Switch, IP 67, 3mm mounting hole, Wire leads right side type, SPST-NC, Simulated leaf lever, 1,5N
Features
- For pin plunger type, it maintains a long stroke OT (Over Travel) with over 2.2 mm on the NO side and over 2.5 mm on the NC side.
- Since contact force does not depend on the operation stroke, the range of possible use over the entire stroke is greatly increased.
- High contact reliability to support low level switching loads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| Actuator | roller hinge lever | |
| actuating force | 1.5 N | |
| Switching point | 12 mm ±0.5 mm | |
| Connection | stranded wires | |
| Design | angled | |
| Breaking capacity | 0.1 A/30 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |