AM1105F | Panasonic
Snap acting switche, On-Off, solder connection, pin plunger, 3.63 N, 10 A/125 VAC, 0.5 A/125 VDC, IP40, AM1105F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3534 € *
Standard delivery time from the manufacturer is: On Request
NZ Basic switch, AM1105F, PANASONIC
The AM1105F is a high operating precision basic switch with high capacity and long life.
Features
- 10 A current switching capacity
- Versatile variety of actuators
- Screw terminals types can be used with M4 crimp terminals
Applications
- Transfer machine
- Packing machine
- Tectile equipment
- Cutting machine
- Foot operated switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| Actuator | pin plunger | |
| actuating force | 3.63 N | |
| Switching point | 28.2 mm ±0.5 mm | |
| Connection | solder connection | |
| Design | straight | |
| Breaking capacity | 10 A/125 VAC, 0.5 A/125 VDC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |