AH1882AT | Panasonic
Ultraminiature snap-action switche, On-On, PCB connection, hinge lever, 0.25 N, 1 A/125 VAC, 30 VDC, IP40, AH1882AT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 8 Weeks
Ultraminiature-Switch, AH1882AT, PANASONIC
Ultraminiature-Switch, IP40, 2,0 mm mounting holes, PCB left angle, 0,25 N, Hinge lever, Silver contact.
Features
- Compact size, light weight and high precision
- Switches that can be used with M2 general-purpose screws
- Self-standing terminal easily mounted on PC boars
Applications
- Computer mouse
- Charger unit for portable terminal
- Electric pot
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | hinge lever | |
| actuating force | 0.25 N | |
| Switching point | 6.8 mm ±1 mm | |
| Connection | PCB connection | |
| Design | angled | |
| Breaking capacity | 1 A/125 VAC, 30 VDC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |