AH1584619-A | Panasonic
Ultraminiature snap-action switche, On-On, PCB connection, roller hinge lever, 0.26 N, 0.1 A/125 VAC, 30 VDC, IP40, AH1584619-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 8 Weeks
Ultraminiature-Switch, AH1584619-A, PANASONIC
Ultraminiature-Switch, Straight PC board terminal with stand off, 0.74 N, Simulated roller lever, AgNi alloy+Gold clad, UL/CSA.
Features
- Compact size, light weight and high precision
- Switches that can be used with M2 general-purpose screws
- Self-standing terminal easily mounted on PC boars
Applications
- Computer mouse
- Charger unit for portable terminal
- Electric pot
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | roller hinge lever | |
| actuating force | 0.26 N | |
| Switching point | 9.5 mm ±1 mm | |
| Connection | PCB connection | |
| Design | straight | |
| Breaking capacity | 0.1 A/125 VAC, 30 VDC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |