AEQ10418 | Panasonic
Ultraminiature snap-action switche, On-On, solder connection, roller hinge lever, 1.5 N, 0.1 A/30 VDC, IP40, AEQ10418
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4268 € *
Standard delivery time from the manufacturer is: 12 Weeks
Ultraminiature-Switch, AEQ10418, PANASONIC
Ultraminiature-Switch, Low level Load, IP40, 3 mm mounting hole, boss type, solder terminal type, SPDT, Simulated Leaf lever.
Features
- Ultra-long stroke
- Silent operation
- Household appliances and air purifiers for safety purpose
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | roller hinge lever | |
| actuating force | 1.5 N | |
| Switching point | 12 mm ±0.5 mm | |
| Connection | solder connection | |
| Design | straight | |
| Breaking capacity | 0.1 A/30 VDC | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |