ABV163060J | Panasonic
Miniature snap-action switche, On-Off, stranded wires, pin plunger, 2.94 N, 5 A/ 250 VAC, IP67, ABV163060J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.998 € *
Standard delivery time from the manufacturer is: 14 Weeks
Miniature-Switch, ABV163060J, Panasonic
Miniature-Switch, IP 67, Wire leads, SPST-NO, Pin plunger, 2,94N, AgNi-alloy
Features
- Integral construction of body and cover, sealed switches
- Long life (Mechanical life: Min. 5 × 106)
- Wide variation
Applications
- Automotive
- Agricultural machinery (Combine, Rice planting machine)
- Ice maker, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| Actuator | pin plunger | |
| actuating force | 2.94 N | |
| Switching point | 14.7 mm ± 0.6 mm | |
| Connection | stranded wires | |
| Design | angled | |
| Breaking capacity | 5 A/ 250 VAC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |