ABV1615403R | Panasonic
Miniature snap-action switche, On-on, stranded wires, short roller lever, 1.08 N, 3 A/250 VAC, IP67, ABV1615403R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0206 € *
Standard delivery time from the manufacturer is: 49 Weeks
Miniature-Switch, ABV1615403R, Panasonic
Turquoise switch with improved short roller lever (refer to T-1063), Wire leads, 1,08, Silver-alloy
Features
- Integral construction of body and cover, sealed switches
- Long life (Mechanical life: Min. 5 × 106)
- Wide variation
Applications
- Automotive
- Agricultural machinery (Combine, Rice planting machine)
- Ice maker, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-on | |
| Actuator | short roller lever | |
| actuating force | 1.08 N | |
| Switching point | 20.7 mm ±0.8 mm | |
| Connection | stranded wires | |
| Design | angled | |
| Shell Material | PPS | |
| Breaking capacity | 3 A/250 VAC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |