ABV1214603 | Panasonic
Miniature snap-action switche, On-On, plug-in connection, roller hinge lever, 1.77 N, 5 A/ 250 VAC, IP67, ABV1214603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6053 € *
Standard delivery time from the manufacturer is: 15 Weeks
Miniature-Switch, ABV1214603, Panasonic
Miniature-Switch, IP 67, 187 quick-connect terminal, SPDT, Simulated roller lever, 2.94N, AgNi alloy, UL/CSA/VDE/SEMKO
Features
- Integral construction of body and cover, sealed switches
- Long life (Mechanical life: Min. 5 × 106)
- Wide variation
Applications
- Automotive
- Agricultural machinery (Combine, Rice planting machine)
- Ice maker, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | roller hinge lever | |
| actuating force | 1.77 N | |
| Switching point | 18.5 mm ±1.2 mm | |
| Connection | plug-in connection | |
| Design | angled | |
| Breaking capacity | 5 A/ 250 VAC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |