ABS561340J | Panasonic
Ultraminiature snap-action switche, On-On, stranded wires, long hinge lever, 0.25 N, 2 A/125 VAC, 30 VDC, IP67, ABS561340J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3669 € *
Standard delivery time from the manufacturer is: 24 Weeks
Subminiature-Switch, ABS561340J, Panasonic
Subminiature-Switch, IP 67, Left angle, Wire leads, SPDT, Long hinge lever, 0,25N, Silver-alloy
Features
- Subminiature size, High sealing performance sealed switches
- Elastomer double molding technology contribute to steady sealing quality
- Superior operating position precision
Applications
- Automotive (detection of door opening and closing)
- Vacuum cleaner
- Air purifier
- Gas cooking range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | long hinge lever | |
| actuating force | 0.25 N | |
| Switching point | 8.8 mm ±1.2 mm | |
| Connection | stranded wires | |
| Design | angled | |
| Breaking capacity | 2 A/125 VAC, 30 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |