ABS5510413 | Panasonic
Ultraminiature snap-action switche, On-On, PCB connection, pin plunger, 0.98 N, 0.1 A/125 VAC, 30 VDC, IP67, ABS5510413
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9036 € *
Standard delivery time from the manufacturer is: 25 Weeks
Subminiature-Switch, ABS5510413, Panasonic
Subminiature-Switch, IP 67, Left angle, PC board terminal, SPDT, Pin plunger, 0,98N, Au-clad triple layer, UL/c-UL,VDE,ENEC
Features
- Subminiature size, High sealing performance sealed switches
- Elastomer double molding technology contribute to steady sealing quality
- Superior operating position precision
Applications
- Automotive (detection of door opening and closing)
- Vacuum cleaner
- Air purifier
- Gas cooking range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | pin plunger | |
| actuating force | 0.98 N | |
| Switching point | 8.4 mm ±0.3 mm | |
| Connection | PCB connection | |
| Design | angled | |
| Breaking capacity | 0.1 A/125 VAC, 30 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365007 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |