ABS162034 | Panasonic
Ultraminiature snap-action switche, On-Off, stranded wires, pin plunger, 0.74 N, 0.1 A/30 VDC, IP67, ABS162034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6406 € *
Standard delivery time from the manufacturer is: 23 Weeks
Subminiature-Switch, ABS162034, Panasonic
Wire-leads, SPST-NC, Pin plunger, O.F. 75g (0.74N), Au-clad double layer type
Features
- Subminiature size, High sealing performance sealed switches
- Elastomer double molding technology contribute to steady sealing quality
- Superior operating position precision
Applications
- Automotive (detection of door opening and closing)
- Vacuum cleaner
- Air purifier
- Gas cooking range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| Actuator | pin plunger | |
| actuating force | 0.74 N | |
| Switching point | 8.4 mm ±0.3 mm | |
| Connection | stranded wires | |
| Design | straight | |
| Breaking capacity | 0.1 A/30 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365007 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |