ABJ582860 | Panasonic
Ultraminiature snap-action switche, On-Off, stranded wires, roller hinge lever, 1.76 N, 2 A/125 VAC, 30 VDC, IP67, ABJ582860
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0091 € *
Standard delivery time from the manufacturer is: 15 Weeks
Ultraminiature-Switch, ABJ582860, Panasonic
Ultraminiature-Switch, IP 67, Fixed pin (left side pin) type, Wire leads (left side type), SPST-NC, Leaf lever, 1.76N, Silver alloy
Features
- Ultra-miniature size, High sealing performance sealed switches
- Elastomer double molding technology contribute to steady sealing quality
- Superior operating position precision
- Long stroke type is available
Applications
- Electric pot
- Automotive (opening and shutting detection for doors)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| Actuator | roller hinge lever | |
| actuating force | 1.76 N | |
| Switching point | 10.7 mm ±0.7 mm | |
| Connection | stranded wires | |
| Design | angled | |
| Breaking capacity | 2 A/125 VAC, 30 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |