ABJ163060 | Panasonic
Ultraminiature snap-action switche, On-Off, stranded wires, pin plunger, 1.96 N, 2 A/125 VAC, 30 VDC, IP67, ABJ163060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0936 € *
Standard delivery time from the manufacturer is: On Request
Ultraminiature-Switch, ABJ163060, Panasonic
Ultraminiature-Switch, IP 67, 1.2 mm mounting hole, Wire leads (bottom type), SPST-NO, pin plunger, 1.96 N, AgNi alloy
Features
- Ultra-miniature size, High sealing performance sealed switches
- Elastomer double molding technology contribute to steady sealing quality
- Superior operating position precision
- Long stroke type is available
Applications
- Electric pot
- Automotive (opening and shutting detection for doors)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| Actuator | pin plunger | |
| actuating force | 1.96 N | |
| Switching point | 5.5 mm ±0.2 mm | |
| Connection | stranded wires | |
| Design | straight | |
| Breaking capacity | 2 A/125 VAC, 30 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |