ABJ151041J | Panasonic
Ultraminiature snap-action switche, On-On, PCB connection, pin plunger, 1.23 N, 1 A/125 VAC, 30 VDC, IP67, ABJ151041J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9036 € *
Standard delivery time from the manufacturer is: 15 Weeks
Ultraminiature-Switch, ABJ151041J, Panasonic
Ultraminiature-Switch, IP 67, 1,2mm mounting hole, PC-board terminal, SPDT, Pin plunger, 1,23N, Gold-clad,
Features
- Ultra-miniature size, High sealing performance sealed switches
- Elastomer double molding technology contribute to steady sealing quality
- Superior operating position precision
- Long stroke type is available
Applications
- Electric pot
- Automotive (opening and shutting detection for doors)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | pin plunger | |
| actuating force | 1.23 N | |
| Switching point | 5.5 mm ±0.2 mm | |
| Connection | PCB connection | |
| Design | straight | |
| Breaking capacity | 1 A/125 VAC, 30 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |