ERJUP8D47R0V | Panasonic

Resistor, thick film, SMD 1206 (3216), 47 Ω, 0.66 W, ±0.5 %, ERJUP8D47R0V

Order No.: 88E5094
EAN: 4099879646576
MPN:
ERJUP8D47R0V
Series: ERJUP8
ERJUP8D47R0V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1142 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
571.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1142 €

SMD Thick film resistor, ERJUP8D47R0V, Panasonic

Features

  • High resistance to sulfurization achieved by adopting Anti-Sulfurated electrode structure and material
  • ESD surge characteristics superior to standard metal film resistors
  • High reliability
  • High power
Technical specifications
Filter Property Value
ohmic resistance 47 Ω
Tolerance ±0.5 %
Power 0.66 W
Design SMD 1206 (3216)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes