ERJUP6J134V | Panasonic

Resistor, thick film, SMD 0805 (2012), 130 kΩ, 0.5 W, ±5 %, ERJUP6J134V

Order No.: 87E4357
EAN: 4099879557667
MPN:
ERJUP6J134V
Series: ERJUP6
ERJUP6J134V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0464 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
464.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0464 €

SMD Thick film resistor, ERJUP6J134V, Panasonic

Resistor, Thick film, SMD 0805, 130 kΩ, 0.5 W, ±5 %

Features

  • ESD surge characteristics superior to standard metal film resistors
  • High reliability
  • High power
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 130 kΩ
Tolerance ±5 %
Power 0.5 W
Design SMD 0805 (2012)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes