ERJUP6D3243V | Panasonic
Resistor, thick film, SMD 0805 (2012), 324 kΩ, 0.5 W, ±0.5 %, ERJUP6D3243V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0940 € *
Standard delivery time from the manufacturer is: 3 Weeks
SMD Thick film resistor, ERJUP6D3243V, Panasonic
Resistor, Thick film, SMD 0805, 324 kΩ, 0.5 W, ±0.5 %
Features
- ESD surge characteristics superior to standard metal film resistors
- High reliability
- High power
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 324 kΩ | |
| Tolerance | ±0.5 % | |
| Power | 0.5 W | |
| Design | SMD 0805 (2012) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |