ERJU1DF1001U | Panasonic
Resistor, thick film, SMD 2010 (5025), 1 kΩ, 0.75 W, ±1 %, ERJU1DF1001U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1345 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD Thick film resistor, ERJU1DF1001U, Panasonic
Resistor, Thick film, SMD 2010, 1 kΩ, 0.75 W, ±1 %
Features
- High reliability
- Suitable for both reflow and flow soldering
- AEC-Q200 Complaint
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.75 W | |
| Design | SMD 2010 (5025) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 5 mm | |
| Width | 2.5 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | JP |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |