ERJU1DD7150U | Panasonic

Resistor, thick film, SMD 2010 (5025), 715 Ω, 0.75 W, ±0.5 %, ERJU1DD7150U

Order No.: 87E9111
EAN: 4099879592477
MPN:
ERJU1DD7150U
Series: ERJU1D
ERJU1DD7150U Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2023 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,011.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2023 €

SMD Thick film resistor, ERJU1DD7150U, Panasonic

Resistor, Thick film, SMD 2010, 715 Ω, 0.75 W, ±0.5 %

Features

  • High reliability
  • Suitable for both reflow and flow soldering
  • AEC-Q200 Complaint
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 715 Ω
Tolerance ±0.5 %
Power 0.75 W
Design SMD 2010 (5025)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 5 mm
Width 2.5 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes