ERJU12D5603U | Panasonic

Resistor, thick film, SMD 1812 (4532), 560 kΩ, 0.75 W, ±0.5 %, ERJU12D5603U

Order No.: 87E7907
EAN: 4099879580436
MPN:
ERJU12D5603U
Series: ERJU12
ERJU12D5603U Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1773 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
886.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1773 €

SMD Thick film resistor, ERJU12D5603U, Panasonic

Resistor, Thick film, SMD 1812, 560 kΩ, 0.75 W, ±0.5 %

Features

  • High reliability
  • Suitable for both reflow and flow soldering
  • AEC-Q200 Complaint
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 560 kΩ
Tolerance ±0.5 %
Power 0.75 W
Design SMD 1812 (4532)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 4.5 mm
Width 3.2 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes