ERJU08F5760V | Panasonic

Resistor, thick film, SMD 1206 (3216), 576 Ω, 0.25 W, ±1 %, ERJU08F5760V

Order No.: 87E1562
EAN: 4099879529732
MPN:
ERJU08F5760V
Series: ERJU08
ERJU08F5760V Panasonic SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0583 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
291.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0583 €

SMD Thick film resistor, ERJU08F5760V, Panasonic

Resistor, Thick film, SMD 1206, 576 Ω, 0.25 W, ±1 %

Features

  • High reliability
  • Suitable for both reflow and flow soldering
  • AEC-Q200 Complaint
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 576 Ω
Tolerance ±1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No