ERJU08D3602V | Panasonic

Resistor, thick film, SMD 1206 (3216), 36 kΩ, 0.25 W, ±0.5 %, ERJU08D3602V

Order No.: 87E7220
EAN: 4099879573568
MPN:
ERJU08D3602V
Series: ERJU08
ERJU08D3602V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0857 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
428.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0857 €

SMD Thick film resistor, ERJU08D3602V, Panasonic

Resistor, Thick film, SMD 1206, 36 kΩ, 0.25 W, ±0.5 %

Features

  • High reliability
  • Suitable for both reflow and flow soldering
  • AEC-Q200 Complaint
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 36 kΩ
Tolerance ±0.5 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes