ERJU03J394V | Panasonic

Resistor, thick film, SMD 0603 (1608), 390 kΩ, 0.1 W, ±5 %, ERJU03J394V

Order No.: 87E0315
EAN: 4099879517265
MPN:
ERJU03J394V
Series: ERJU03
ERJU03J394V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0214 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
428.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.0214 €

SMD Thick film resistor, ERJU03J394V, Panasonic

Resistor, Thick film, SMD 0603, 390 kΩ, 0.1 W, ±5 %

Features

  • High reliability
  • Suitable for both reflow and flow soldering
  • AEC-Q200 Complaint
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 390 kΩ
Tolerance ±5 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes