ERJU03F3000V | Panasonic

Resistor, thick film, SMD 0603 (1608), 300 Ω, 0.1 W, ±1 %, ERJU03F3000V

Order No.: 86E9904
EAN: 4099879513168
MPN:
ERJU03F3000V
Series: ERJU03
ERJU03F3000V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0333 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
499.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
15000 pcs.
0.0333 €

SMD Thick film resistor, ERJU03F3000V, Panasonic

Resistor, Thick film, SMD 0603, 300 Ω, 0.1 W, ±1 %

Features

  • High reliability
  • Suitable for both reflow and flow soldering
  • AEC-Q200 Complaint
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 300 Ω
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes