ERJU030R00V | Panasonic

Resistor, thick film, SMD 0603 (1608), 0 Ω, 0.1 W, ERJU030R00V

Order No.: 86E9642
EAN: 4099879510549
MPN:
ERJU030R00V
Series: ERJU03
ERJU030R00V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0333 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
499.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
15000 pcs.
0.0333 €

Resistor, ERJU030R00V, PANASONIC

The ERJU030R00V is a anti sulfurated thick film chip resistor suitable for both reflow and flow soldering.

Features

  • High reliability
  • Low resistance type
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 0 Ω
Power 0.1 W
Design SMD 0603 (1608)
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin JP
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No