ERJT14J150U | Panasonic

Resistor, thick film, SMD 1210 (3225), 15 Ω, 0.5 W, ±5 %, ERJT14J150U

Order No.: 86E8068
EAN: 4099879509260
MPN:
ERJT14J150U
Series: ERJT14
ERJT14J150U Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0845 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
422.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0845 €

SMD Thick film resistor, ERJT14J150U, Panasonic

Resistor, Thick film, SMD 1210, 15 Ω, 0.5 W, ±5 %

Features

  • Anti-Pulse characteristics
  • High reliability
  • Suitable for both reflow and flow soldering
  • High power
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 15 Ω
Tolerance ±5 %
Power 0.5 W
Design SMD 1210 (3225)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 2.5 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes