ERJT14J114U | Panasonic

Resistor, thick film, SMD 1210 (3225), 110 kΩ, 0.5 W, ±5 %, ERJT14J114U

Order No.: 86E8057
EAN: 4099879509154
MPN:
ERJT14J114U
Series: ERJT14
ERJT14J114U Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0845 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
422.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0845 €

SMD Thick film resistor, ERJT14J114U, Panasonic

Resistor, Thick film, SMD 1210, 110 kΩ, 0.5 W, ±5 %

Features

  • Anti-Pulse characteristics
  • High reliability
  • Suitable for both reflow and flow soldering
  • High power
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 110 kΩ
Tolerance ±5 %
Power 0.5 W
Design SMD 1210 (3225)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 2.5 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes