ERJT08J6R2V | Panasonic

Resistor, thick film, SMD 1206 (3216), 6.2 Ω, 0.33 W, ±5 %, ERJT08J6R2V

Order No.: 86E8027
EAN: 4099879508850
MPN:
ERJT08J6R2V
Series: ERJT08
ERJT08J6R2V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0381 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
761.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.0381 €

SMD Thick film resistor, ERJT08J6R2V, Panasonic

Resistor, Thick film, SMD 1206, 6.2 Ω, 0.33 W, ±5 %

Features

  • Anti-Pulse characteristics
  • High reliability
  • Suitable for both reflow and flow soldering
  • High power
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 6.2 Ω
Tolerance ±5 %
Power 0.33 W
Design SMD 1206 (3216)
Temperature coefficient -100/+600 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes