ERJT06J220V | Panasonic

Resistor, thick film, SMD 0805 (2012), 22 Ω, 0.25 W, ±5 %, ERJT06J220V

Order No.: 86E7805
EAN: 4099879506634
MPN:
ERJT06J220V
Series: ERJT06
ERJT06J220V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0369 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
737.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.0369 €

SMD Thick film resistor, ERJT06J220V, Panasonic

Resistor, Thick film, SMD 0805, 22 Ω, 0.25 W, ±5 %

Features

  • Anti-Pulse characteristics
  • High reliability
  • Suitable for both reflow and flow soldering
  • High power
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 22 Ω
Tolerance ±5 %
Power 0.25 W
Design SMD 0805 (2012)
Temperature coefficient ±300 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes