ERJS1TD1213U | Panasonic

Resistor, thick film, SMD 2512 (6330), 121 kΩ, 1 W, ±0.5 %, ERJS1TD1213U

Order No.: 88E3808
EAN: 4099879633729
MPN:
ERJS1TD1213U
Series: ERJS1T
ERJS1TD1213U Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2451 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
980.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2451 €

SMD Thick film resistor, ERJS1TD1213U, Panasonic

Resistor, Thick film, SMD 2512, 121 kΩ, 1 W, ±0.5 %

Features

  • High resistance to sulfurization achieved by adopting an Au-based inner electrode and Ag-Pd-based inner electrode
  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance type
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 121 kΩ
Tolerance ±0.5 %
Power 1 W
Design SMD 2512 (6330)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 6.4 mm
Width 3 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes