ERJS1D0R00U | Panasonic

Resistor, thick film, SMD 2010 (5025), 0 Ω, 0.75 W, ERJS1D0R00U

Order No.: 86E6275
EAN: 4099879491336
MPN:
ERJS1D0R00U
Series: ERJS1D
ERJS1D0R00U Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1761 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
880.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1761 €

Resistor, ERJS1D0R00U, PANASONIC

The ERJS1D0R00U is a anti sulfurated thick film chip resistor suitable for both reflow and flow soldering.

Features

  • High reliability
  • Low resistance type
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 0 Ω
Power 0.75 W
Design SMD 2010 (5025)
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 5 mm
Width 2.5 mm
Height 0.6 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin JP
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes