ERJS14J1R1U | Panasonic

Resistor, thick film, SMD 1210 (3225), 1.1 Ω, 0.5 W, ±5 %, ERJS14J1R1U

Order No.: 86E6150
EAN: 4099879490087
MPN:
ERJS14J1R1U
Series: ERJS14
ERJS14J1R1U Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1357 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
678.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1357 €

SMD Thick film resistor, ERJS14J1R1U, Panasonic

Resistor, Thick film, SMD 1210, 1.1 Ω, 0.5 W, ±5 %

Features

  • High resistance to sulfurization achieved by adopting an Au-based inner electrode and Ag-Pd-based inner electrode
  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance type
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 1.1 Ω
Tolerance ±5 %
Power 0.5 W
Design SMD 1210 (3225)
Temperature coefficient -100/+600 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 2.5 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes