ERJS14F9761U | Panasonic
Resistor, thick film, SMD 1210 (3225), 9.76 kΩ, 0.5 W, ±1 %, ERJS14F9761U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1416 € *
Standard delivery time from the manufacturer is: 3 Weeks
SMD Thick film resistor, ERJS14F9761U, Panasonic
Resistor, Thick film, SMD 1210, 9.76 kΩ, 0.5 W, ±1 %
Features
- High resistance to sulfurization achieved by adopting an Au-based inner electrode and Ag-Pd-based inner electrode
- High reliability
- Suitable for both reflow and flow soldering
- Low Resistance type
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 9.76 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.5 W | |
| Design | SMD 1210 (3225) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |