ERJS14D47R0U | Panasonic

Resistor, thick film, SMD 1210 (3225), 47 Ω, 0.5 W, ±0.5 %, ERJS14D47R0U

Order No.: 88E3007
EAN: 4099879625717
MPN:
ERJS14D47R0U
Series: ERJS14
ERJS14D47R0U Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1725 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
862.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1725 €

SMD Thick film resistor, ERJS14D47R0U, Panasonic

Resistor, Thick film, SMD 1210, 47 Ω, 0.5 W, ±0.5 %

Features

  • High resistance to sulfurization achieved by adopting an Au-based inner electrode and Ag-Pd-based inner electrode
  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance type
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 47 Ω
Tolerance ±0.5 %
Power 0.5 W
Design SMD 1210 (3225)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 2.5 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes