ERJS08F4320V | Panasonic

Resistor, thick film, SMD 1206 (3216), 432 Ω, 0.25 W, ±1 %, ERJS08F4320V

Order No.: 86E4413
EAN: 4099879472717
MPN:
ERJS08F4320V
Series: ERJS08
ERJS08F4320V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1856 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
928.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1856 €

SMD Thick film resistor, ERJS08F4320V, Panasonic

Resistor, Thick film, SMD 1206, 432 Ω, 0.25 W, ±1 %

Features

  • High resistance to sulfurization achieved by adopting an Au-based inner electrode and Ag-Pd-based inner electrode
  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance type
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 432 Ω
Tolerance ±1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin JP
Customs tariff number 85332100
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15