ERJPB6D2201V | Panasonic

Resistor, thick film, SMD 0805 (2012), 2.2 kΩ, 0.25 W, ±0.5 %, ERJPB6D2201V

Order No.: 86E1530
EAN: 4099879451170
MPN:
ERJPB6D2201V
Series: ERJPB6
ERJPB6D2201V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0643 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
642.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0643 €

SMD Thick film resistor, ERJPB6D2201V, Panasonic

Resistor, Thick film, SMD 0805, 2.2 kΩ, 0.25 W, ±0.5 %

Features

  • Achieve the resistance tolerance ±0.1 % with high reliability metal glaze thick film resistor
  • Suitable for both reflow and flow soldering
  • High power
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 2.2 kΩ
Tolerance ±0.5 %
Power 0.25 W
Design SMD 0805 (2012)
Temperature coefficient ±50 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes