ERJPB6B5621V | Panasonic

Resistor, thick film, SMD 0805 (2012), 5.62 kΩ, 0.25 W, ±0.1 %, ERJPB6B5621V

Order No.: 86E1305
EAN: 4099879448927
MPN:
ERJPB6B5621V
Series: ERJPB6
ERJPB6B5621V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0952 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
476.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0952 €

SMD Thick film resistor, ERJPB6B5621V, Panasonic

Resistor, Thick film, SMD 0805, 5.62 kΩ, 0.25 W, ±0.1 %

Features

  • Achieve the resistance tolerance ±0.1 % with high reliability metal glaze thick film resistor
  • Suitable for both reflow and flow soldering
  • High power
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 5.62 kΩ
Tolerance ±0.1 %
Power 0.25 W
Design SMD 0805 (2012)
Temperature coefficient ±50 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes