ERJPB3D1241V | Panasonic
Resistor, thick film, SMD 0603 (1608), 1.24 kΩ, 0.2 W, ±0.5 %, ERJPB3D1241V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0452 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD Thick film resistor, ERJPB3D1241V, Panasonic
Resistor, Thick film, SMD 0603, 1.24 kΩ, 0.2 W, ±0.5 %
Features
- Achieve the resistance tolerance ±0.1 % with high reliability metal glaze thick film resistor
- Suitable for both reflow and flow soldering
- High power
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.24 kΩ | |
| Tolerance | ±0.5 % | |
| Power | 0.2 W | |
| Design | SMD 0603 (1608) | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 5,000 pieces |
| Customs tariff number | 85332100 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |