ERJPA3F31R6V | Panasonic

Resistor, thick film, SMD 0603 (1608), 31.6 Ω, 0.25 W, ±1 %, ERJPA3F31R6V

Order No.: 85E9932
EAN: 4099879435200
MPN:
ERJPA3F31R6V
Series: ERJPA3
ERJPA3F31R6V Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0309 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
618.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.0309 €

SMD Thick film resistor, ERJPA3F31R6V, Panasonic

Resistor, Thick film, SMD 0603, 31.6 Ω, 0.25 W, ±1 %

Features

  • ESD surge characteristics superior to standard metal film resistors
  • High reliability
  • Suitable for both reflow and flow soldering
  • High power
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 31.6 Ω
Tolerance ±1 %
Power 0.25 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes