ERJP14J112U | Panasonic

Resistor, thick film, SMD 1210 (3225), 1.1 kΩ, 0.5 W, ±5 %, ERJP14J112U

Order No.: 85E7666
EAN: 4099879425195
MPN:
ERJP14J112U
Series: ERJP14
ERJP14J112U Panasonic SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0762 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
380.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0762 €

SMD Thick film resistor, ERJP14J112U, Panasonic

Resistor, Thick film, SMD 1210, 1.1 kΩ, 0.5 W, ±5 %

Features

  • High reliability
  • High power
  • Reference Standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 1.1 kΩ
Tolerance ±5 %
Power 0.5 W
Design SMD 1210 (3225)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 2.5 mm
Height 0.6 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes